NEMIQ, SC Splice Connector, Green, Insulated 28 AWG
- RS Stock No.:
- 433-149
- Distrelec Article No.:
- 303-86-333
- Mfr. Part No.:
- SC-2 0240
- Brand:
- NEMIQ
Get a bulk buy discount
Add 10 more to save $0.20
View bulk pricing optionsSubtotal (1 unit)*
$0.32
(exc. GST)
$0.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 277 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.32 | - |
| 10 - 24 | $0.30 | $0.20 |
| 25 + | $0.26 | $1.50 |
*price indicative
- RS Stock No.:
- 433-149
- Distrelec Article No.:
- 303-86-333
- Mfr. Part No.:
- SC-2 0240
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Splice Connector | |
| Overall Length | 20mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 28AWG | |
| Colour | Green | |
| Series | SC | |
| Standards/Approvals | CE, REACh, RoHS, TUV, UKCA | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Splice Connector | ||
Overall Length 20mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 28AWG | ||
Colour Green | ||
Series SC | ||
Standards/Approvals CE, REACh, RoHS, TUV, UKCA | ||
- COO (Country of Origin):
- SE
Nemiq Series SC Splice Connector, 4mm Diameter, Green - SC-2 0240
This splice connector provides an insulated electrical joint designed for inline wire connections. It is intended for use where a compact, colour‑coded connector is required to join conductors across a range of common wire sizes. The component meets multiple contemporary product approvals and is suitable for installations requiring recognised conformity marks.
Features and Benefits:
• Accommodates 28AWG to 12AWG for broad conductor compatibility
• Insulated construction reduces risk of exposed conductors
• 4mm diameter profile supports Compact routing in assemblies
• Conforms to CE, RoHS, REACH standards enabling regulatory acceptance
• 20mm overall length allows space‑efficient installations
• Insulated construction reduces risk of exposed conductors
• 4mm diameter profile supports Compact routing in assemblies
• Conforms to CE, RoHS, REACH standards enabling regulatory acceptance
• 20mm overall length allows space‑efficient installations
Applications
• Suitable for automotive wiring harness repairs and joins
• Used for general electrical wiring in Compact enclosures
• Ideal for colour‑coded circuit identification and maintenance
• Can be used with multi‑core cable runs in control panels
• Used for quick splice tasks in retrofit installations
• Used for general electrical wiring in Compact enclosures
• Ideal for colour‑coded circuit identification and maintenance
• Can be used with multi‑core cable runs in control panels
• Used for quick splice tasks in retrofit installations
What approvals does this connector hold?
It meets CE, RoHS, REACH, TUV and UKCA approvals.
What insulation characteristic does the product provide?
The connector is supplied with insulation to cover the conductive joint and limit exposure.
Which conductor sizes are supported by this connector?
It accepts conductors from 28AWG up to 12AWG.
What is the physical length of the component?
The overall length measures 20mm.
What colour coding is used for identification?
The body is manufactured in green for Visual identification.
Related links
- NEMIQ Green 28 AWG
- NEMIQ Green, Insulated 28 AWG
- NEMIQ Green 28 AWG
- NEMIQ Green Copper 28 AWG
- Hirose QR/P8 Series Female Crimp Terminal 24 AWG Max
- Hirose Female Crimp Circular Connector Contact 28 AWG
- Hirose Female Crimp Circular Connector Contact Wire Size 24AWG, 28 AWG
- Alpha Wire 422801 Series Green 0.08 mm² Hook Up Wire 7 422801 GR001
