NEMIQ, AS SC Terminal Block, Green 12 AWG
- RS Stock No.:
- 843-161
- Mfr. Part No.:
- AS SC-S246 TL20
- Brand:
- NEMIQ
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$86.32
(exc. GST)
$94.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $86.32 | - |
| 10 + | $79.42 | 7% |
*price indicative
- RS Stock No.:
- 843-161
- Mfr. Part No.:
- AS SC-S246 TL20
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Terminal Block | |
| Overall Length | 225mm | |
| Diameter | 4mm | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Series | AS SC | |
| Termination Type | Screwless | |
| Standards/Approvals | CE, REACh | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Terminal Block | ||
Overall Length 225mm | ||
Diameter 4mm | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Series AS SC | ||
Termination Type Screwless | ||
Standards/Approvals CE, REACh | ||
- COO (Country of Origin):
- CN
Nemiq AS SC Series Terminal Block, 4mm Diameter, Green - AS SC-S246 TL20
This Terminal Block provides a compact, tool-free method for connecting conductors in electrical assemblies. It is intended for installations requiring a green, screwless connector that accommodates mid-sized conductors and offers a straightforward, inline termination solution for control panels and wiring harnesses.
Features and Benefits:
• 4mm diameter connection for consistent conductor contact
• Screwless termination for Faster installation and removal
• Accepts 12 AWG wire enabling higher current-carrying capacity
• 225 mm overall length supporting extended strip configurations
• Meets CE and REACH approvals for regulatory compatibility
• Screwless termination for Faster installation and removal
• Accepts 12 AWG wire enabling higher current-carrying capacity
• 225 mm overall length supporting extended strip configurations
• Meets CE and REACH approvals for regulatory compatibility
Applications
• Suitable for control panel internal wiring runs
• Ideal for linking 12 AWG power conductors in assemblies
• Used with industrial Terminal strips requiring screwless joins
• Can be used for signal distribution in machinery cabinets
• Suitable for green-coded identification in wiring systems
• Ideal for linking 12 AWG power conductors in assemblies
• Used with industrial Terminal strips requiring screwless joins
• Can be used for signal distribution in machinery cabinets
• Suitable for green-coded identification in wiring systems
What conductor size does it accept?
It accepts up to 12 AWG conductors suitable for medium/high-current circuits.
How does the termination mechanism affect installation time?
The screwless mechanism removes the need for tools and reduces connection time compared with screw-based types.
Which approvals indicate chemical and market compliance?
It is CE approved and REACH compliant, indicating conformity with relevant EU market and substance regulations.
What physical colour and Visual identification does it provide?
The connector is green, enabling colour-coded identification in multi-conductor installations.
