TE Connectivity, 282 Pigtail Splice Connector, Uninsulated, Tin 18.5 AWG
- RS Stock No.:
- 124-9374
- Mfr. Part No.:
- 2825180-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $5.00
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$6.30
(exc. GST)
$6.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 4900 | $0.063 | $6.30 | - |
| 5000 - 9900 | $0.062 | $6.20 | $5.00 |
| 10000 + | $0.061 | $6.10 | $20.00 |
*price indicative
- RS Stock No.:
- 124-9374
- Mfr. Part No.:
- 2825180-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice Connector | |
| Overall Length | 8mm | |
| Minimum Wire Size mm² | 0.26mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18.5AWG | |
| Insulation | Uninsulated | |
| Series | 282 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice Connector | ||
Overall Length 8mm | ||
Minimum Wire Size mm² 0.26mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18.5AWG | ||
Insulation Uninsulated | ||
Series 282 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals RoHS | ||
TE Connectivity AMPLIVAR Splice Terminals
AMPLIVAR splices terminals designed for terminating copper and/or aluminium magnet wire to itself or in combination with standard solid or stranded lead wire. These AMPLIVAR wire splices are insulation displacing avoiding the need to pre-strip the wire. The wire barrel contains Sharp edged serrations that, during crimping, pierce the insulation of the magnet wires providing a large contact area for a superior electrical connection. At the same time, the magnet wire is forced into the serrations inside the barrel. These AMPLIVAR splice connectors produce a crimp with an excellent tensile strength and resistance to vibration and corrosion. Connections MADE with these AMPLIVAR splice terminals are free from contaminant such as stripper residue and solder flux resulting in a high-quality electrical connection. Up to three magnet wires can be terminated at the same time in one barrel. Copper and Magnet wire or a combination of both can be crimped. Magnet wire can also be combined with pre-stripped solid or stranded lead wires.
Features and Benefits
• Insulation displacing serrations in barrel eliminate need to pre-strip wire
• High tensile crimp
• Vibration and corrosion resistant
• Contaminant free high-quality electrical connection
• Up to 3 magnet wires Plus a lead wire in one crimp
• Aluminium and copper magnet wire can be combined
• Insulation displacing serrations in barrel eliminate need to pre-strip wire
Applications
These AMPLIVAR splices can be used in a wide range of applications. Applications include motor windings and connections, Coil connections, transformer windings and connections, solid wire connections, lighting ballasts, power supplies and starters and alternators
Splices
- RS Stock No. 2411348
- Mfr. Part No. 62759-1
Each (In a Pack of 5)
$0.296
- RS Stock No. 1615616
- Mfr. Part No. 62306-2
1 Reel of 30000
$3,627.97
- RS Stock No. 6801991
- Mfr. Part No. 62306-2
Each (In a Pack of 100)
$0.096
- RS Stock No. 0796598
- Mfr. Part No. 62303-2
1 Reel of 20000
$1,263.53









