TE Connectivity, SPLICE Pigtail Splice Connector, Grey, Uninsulated 18.5 AWG
- RS Stock No.:
- 241-1348
- Mfr. Part No.:
- 62759-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.48
(exc. GST)
$1.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,040 unit(s) ready to ship
- Plus 605 unit(s) ready to ship from another location
- Plus 895 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.296 | $1.48 | - |
| 50 - 95 | $0.294 | $1.47 | $0.10 |
| 100 - 245 | $0.292 | $1.46 | $0.40 |
| 250 + | $0.29 | $1.45 | $1.50 |
*price indicative
- RS Stock No.:
- 241-1348
- Mfr. Part No.:
- 62759-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 2.6mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18.5AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | SPLICE | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Thickness | 410μm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 2.6mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18.5AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series SPLICE | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Thickness 410μm | ||
Standards/Approvals REACH, RoHS | ||
The TE Connectivity splice connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.
EU RoHS complaint
EU ELV complaint
