TE Connectivity, 735 Tap Splice Connector, Red, Insulated, Tin 18.5 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$204.80

(exc. GST)

$225.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
  • Plus 5,700 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$2.048$204.80
200 - 900$2.013$201.30
1000 +$1.656$165.60

*price indicative

RS Stock No.:
164-8674
Mfr. Part No.:
735410-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Tap

Product Type

Splice Connector

Overall Length

17.5mm

Minimum Wire Size AWG

20AWG

Diameter

12.5mm

Maximum Wire Size AWG

18.5AWG

Insulation

Insulated

Colour

Red

Insulation Material

Glass Filled Nylon

Series

735

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

RoHS

TE Connectivity ELECTRO-TAP Splices


ELECTRO-TAP splices offer an economic method of joining branch or tap wire to solid or stranded for wire ranges 0.5mm - 6.0mm² using insulation displacement self-stripping contacts. These ELECTRO-TAP splice connectors have colour coded nylon housings which double lock when closed. Please see additional data table for insulation diameter and tap wire range.

Can be applied using standard pliers

Approvals

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy