Wiss 8 → 29 mm Pipe Cutter Cuts Copper, Brass, Aluminium, PVC
- RS Stock No.:
- 537-212
- Mfr. Part No.:
- WRPCLGEU
- Brand:
- Wiss
Subtotal (1 unit)*
$135.84
(exc. GST)
$149.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.84 |
*price indicative
- RS Stock No.:
- 537-212
- Mfr. Part No.:
- WRPCLGEU
- Brand:
- Wiss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiss | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 8 → 29 mm | |
| Material Cut | Copper, Brass, Aluminium, PVC | |
| Cutter Action | Ratchet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiss | ||
Product Type Pipe Cutter | ||
Cutting Capacity 8 → 29 mm | ||
Material Cut Copper, Brass, Aluminium, PVC | ||
Cutter Action Ratchet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Pipe cutter with pawl
Pipe cutter with ratchet mechanism, for enhanced comfort and ease of use.
Allows pipes to be cut in tight, hard-to-reach areas.
Can be used on copper, brass and aluminium.
Resistant metal cutting head and light nylon/fibreglass handle.
Replacement cutting wheel in the handle (only on medium and large models).
Replacement wheels are available separately, ref WRPCWH1EU for WRPCSSMEU, ref WRPCWH2EU for WRPCSDEU and WRPCLEU.
Related links
- Wiss Pipe Cutter 6 to 23 mm Cuts Aluminium Brass, Polyvinyl Chloride
- Wiss Pipe Cutter 3 → 13 mm, Cuts Brass; Copper; Aluminium; PVC
- NWS N1335 Pipe Cutter 3 to 25 mm Cuts Brass Copper, Polyvinyl Chloride
- HAZET Pipe & Tube Cutter 6 mm Cuts Copper Brass, Aluminium
- RS PRO Cutter Blade 15 mm Cuts Copper, Brass
- RS PRO Pipe Cutter 3 To 29 mm Cuts Copper
- Knipex 90 31 02 SB Pipe Cutter 35 mm Cuts Copper Aluminium, Brass
- CK T2232A Pipe Cutter 3 to 25 mm Cuts Copper Brass, Steel
