TE Connectivity, AMPLIVAR Pigtail Splice Connector, Black, Uninsulated, Tin 13.5 AWG

Subtotal (1 reel of 30000 units)*

$2,843.62

(exc. GST)

$3,127.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,843.62$0.095

*price indicative

RS Stock No.:
677-879
Mfr. Part No.:
62040-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Pigtail

Overall Length

5.72mm

Minimum Wire Size AWG

18.5AWG

Insulation

Uninsulated

Maximum Wire Size AWG

13.5AWG

Colour

Black

Series

AMPLIVAR

Contact Material

Brass

Contact Plating

Tin

Thickness

510μm

COO (Country of Origin):
US
The TE Connectivity Pigtail Splice is an uninsulated wire connector designed for joining multiple conductors in a Compact and efficient manner.

Uninsulated brass body for excellent conductivity and crimp strength

Serrated barrel with 7 serrations for enhanced mechanical grip

Supports up to 3 wire splices for efficient bundling and termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy