TE Connectivity, 62308-2 Pigtail Splice Connector, Black, Uninsulated, Tin 12 AWG

Subtotal (1 reel of 20000 units)*

$1,888.76

(exc. GST)

$2,077.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,888.76$0.094

*price indicative

RS Stock No.:
796-599
Mfr. Part No.:
62308-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Pigtail

Product Type

Splice Connector

Overall Length

6.73mm

Minimum Wire Size AWG

15.5AWG

Maximum Wire Size AWG

12AWG

Insulation

Uninsulated

Colour

Black

Series

62308-2

Contact Material

Brass

Contact Plating

Tin

Thickness

510μm

Standards/Approvals

Rohs

COO (Country of Origin):
US
The TE Connectivity Connector offers high reliability and flexible mating options for various applications, designed specifically for in-line mating technology under demanding production conditions.

Supports wire sizes from 0.35 to 1.0 mm for versatile connectivity

Rated up to 16 Amperes, ensuring robust performance for heavy-duty applications

Incorporates insulation displacement technology for improved assembly efficiency

Utilises Durable polyamide housing for enhanced environmental resistance

Offers a 5.0 mm centreline for space-efficient integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy