TE Connectivity, SPLICE Pigtail Splice Connector, Grey, Uninsulated 18.5 AWG

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
241-1347
Distrelec Article No.:
304-61-770
Mfr. Part No.:
62759-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Pigtail

Overall Length

2.6mm

Minimum Wire Size AWG

24AWG

Insulation

Uninsulated

Maximum Wire Size AWG

18.5AWG

Colour

Grey

Series

SPLICE

Contact Material

Brass

Termination Type

Crimp

Thickness

410μm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
US
The TE Connectivity splice connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.

EU RoHS complaint

EU ELV complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy