TE Connectivity, 62303-2 Pigtail Splice Connector, Black, Uninsulated, Tin 18.5 AWG
- RS Stock No.:
- 796-598
- Mfr. Part No.:
- 62303-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
$1,263.53
(exc. GST)
$1,389.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,263.53 | $0.063 |
*price indicative
- RS Stock No.:
- 796-598
- Mfr. Part No.:
- 62303-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18.5AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | 62303-2 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18.5AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series 62303-2 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 410μm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail splice Terminal offers reliable electrical connections for magnet wire. Its design eliminates the need for pre-stripping and post-insulating conductors, ensuring efficient termination processes in various applications.
Effectively terminates film-insulated copper and aluminium magnet wire
Streamlined process eliminates the need for conductor pre-stripping and post-insulation
Designed to cut excess magnet wire automatically during termination
Simultaneously terminates two wires of the same size for efficient splicing
