HellermannTyton, CS Series Link, Silver, Uninsulated, Electro Tinned
- RS Stock No.:
- 829-991
- Mfr. Part No.:
- CS120
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$196.18
(exc. GST)
$215.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $196.18 | $7.847 |
*price indicative
- RS Stock No.:
- 829-991
- Mfr. Part No.:
- CS120
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Link | |
| Overall Length | 65.1mm | |
| Diameter | 20.6mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Series | CS Series | |
| Contact Length | 65.1mm | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Electro Tinned | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Link | ||
Overall Length 65.1mm | ||
Diameter 20.6mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Series CS Series | ||
Contact Length 65.1mm | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Electro Tinned | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
- RS Stock No. 0829986
- Mfr. Part No. CS25
1 Pack of 50
$65.54
- RS Stock No. 0829987
- Mfr. Part No. CS35
1 Pack of 50
$97.89
- RS Stock No. 0829985
- Mfr. Part No. CS16
1 Pack of 50
$49.77
- RS Stock No. 0830062
- Mfr. Part No. CS1.5
1 Pack of 100
$19.25









