TE Connectivity, Solistrand Parallel Splice Connector, Uninsulated, Tin 16 AWG

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$102.30

(exc. GST)

$112.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 18,900 unit(s) shipping from 23 November 2026
  • Plus 34,700 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$1.023$102.30-
300 - 400$1.005$100.501%
500 +$0.987$98.703%

*price indicative

RS Stock No.:
373-235
Distrelec Article No.:
304-37-518
Mfr. Part No.:
34137
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Splice Type

Parallel

Overall Length

7.65mm

Diameter

4.19mm

Minimum Wire Size AWG

22AWG

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Series

Solistrand

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

RoHS

TE Connectivity SOLISTRAND Closed Barrel Parallel Splices


SOLISTRAND closed barrel parallel splices designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND closed barrel parallel splices are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels of these SOLISTRAND parallel splices are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping

TE Connectivity SOLISTRAND Terminals and Splices


Note

For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159

Approvals

BS4G178 / UL listed / CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy