TE Connectivity, 324 Spare Wire Cap Splice Connector, Red, Insulated, Tin
- RS Stock No.:
- 190-3847
- Mfr. Part No.:
- 324485
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$1,014.71
(exc. GST)
$1,116.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $1,014.71 | $1.015 |
| 5 + | $913.25 | $0.913 |
*price indicative
- RS Stock No.:
- 190-3847
- Mfr. Part No.:
- 324485
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Spare Wire Cap | |
| Product Type | Splice Connector | |
| Overall Length | 13.08mm | |
| Insulation | Insulated | |
| Colour | Red | |
| Series | 324 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Spare Wire Cap | ||
Product Type Splice Connector | ||
Overall Length 13.08mm | ||
Insulation Insulated | ||
Colour Red | ||
Series 324 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
TE Connectivity PIDG Wire Caps
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve:
Blue (stripped end wire caps - stock numbers 710-5332 and 719-6155): 1.25 - 2 mm2 wire range
Yellow (stripped end wire caps - stock number 710-5345): 3 - 6 mm2 wire range
Red (stripped end wire caps - stock number 710-5348): 0.3 - 0.9 mm2 wire range
Blue (unstripped end wire caps - stock number 710-5335): 3.05 - 3.68 mm2 insulation diameter
Yellow (unstripped end wire caps - stock number 718-7454): 3.81 - 5.59 mm2 insulation diameter
Red (unstripped end wire caps - stock number 710-5339): 2.03 - 2.92 mm2 insulation diameter
Transparent (unstripped end wire caps - stock number 710-5341): 1.22 - 1.91 mm2 insulation diameter
For use with stripped or unstripped wire
Copper body with nylon insulation
