NewLink NLCN NLCN-312 Crimp Tool Tool for Cable And Wire
- RS Stock No.:
- 707-933
- Mfr. Part No.:
- NLCN-312
- Brand:
- NewLink
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.48
(exc. GST)
$12.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.48 |
| 10 - 24 | $10.56 |
| 25 + | $9.30 |
*price indicative
- RS Stock No.:
- 707-933
- Mfr. Part No.:
- NLCN-312
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Sub Type | Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | Cable And Wire | |
| Series | NLCN | |
| Model Number | NLCN-312 | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Sub Type Tool | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With Cable And Wire | ||
Series NLCN | ||
Model Number NLCN-312 | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- CN
The Newlink used to install wires easily into a telephone socket, Cat5e faceplate or patch panel. Includes tool ends for cutting, stripping and inserting. Can be used for both UTP and FTP cables.
Integrated, spring loaded blade cuts off excess automatically
Small hook to remove any existing wires from socket
Small blade to cut and strip wires to a desired length
Related links
- NewLink NLCN Insertion Tool for Inserting wires and stripping jackets
- NewLink NLCN Punch Down Tool for UTP and FTP cables
- NewLink NLCN Punch Down Tool for Punching down and Cutting wires
- Tempo 8000 CrimpALL Crimp Tool Frame Crimp Tool Frame for Coax Fibre Optic, Terminal And Wire Ferrule
- MECATRACTION AC100 4 to 10mm² Crimp Tool Tool
- TE Connectivity Natural
- Facom Crimp Tool Crimp Tool
- TE Connectivity 234169 Crimp Tool Crimp Tool
