JST, C Butt Splice Connector, Blue, Red, Yellow, Uninsulated
- RS Stock No.:
- 838-8386
- Mfr. Part No.:
- C-38
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$116.98
(exc. GST)
$128.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $11.698 | $116.98 | - |
| 250 - 490 | $11.348 | $113.48 | 2% |
| 500 - 990 | $11.007 | $110.07 | 5% |
| 1000 - 2490 | $10.679 | $106.79 | 8% |
| 2500 + | $10.358 | $103.58 | 11% |
*price indicative
- RS Stock No.:
- 838-8386
- Mfr. Part No.:
- C-38
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 32mm | |
| Diameter | 13.2mm | |
| Insulation | Uninsulated | |
| Colour | Blue, Red, Yellow | |
| Insulation Material | Nylon | |
| Series | C | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 32mm | ||
Diameter 13.2mm | ||
Insulation Uninsulated | ||
Colour Blue, Red, Yellow | ||
Insulation Material Nylon | ||
Series C | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
JST Uninsulated Butt Splice Crimp Terminals
A range of non-insulated crimp butt splice terminals suitable for use with a variety of wire sizes. These crimp butt splice terminals have a wire stop feature.
