NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-155
- Mfr. Part No.:
- AS 120 TL12
- Brand:
- NEMIQ
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.69
(exc. GST)
$41.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 02 November 2026
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.69 |
| 10 + | $34.68 |
*price indicative
- RS Stock No.:
- 843-155
- Mfr. Part No.:
- AS 120 TL12
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | Assortment of Terminals | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents Assortment of Terminals | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NEMIQ 120 Piece insulated crimp Terminal assortment kit, designed to facilitate electrical connections efficiently and securely, ensuring reliability in installations.
Includes a transparent cover for enhanced visibility
Constructed from quality colourless polyamide (PA) for durability
Insulated cable connections ensure safety and functionality
Approvals include CE, ensuring compliance with safety standards
