TE Connectivity, PIDG Closed End Splice Connector, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 161-6031
- Mfr. Part No.:
- 328307
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$742.86
(exc. GST)
$817.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $742.86 | $0.743 | - |
| 2 - 3 | $724.31 | $0.724 | 2% |
| 4 + | $713.16 | $0.713 | 3% |
*price indicative
- RS Stock No.:
- 161-6031
- Mfr. Part No.:
- 328307
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Overall Length | 11.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 5.33mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Series | PIDG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Overall Length 11.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 5.33mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Series PIDG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
TE Connectivity PIDG Wire Caps
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve:
Blue (stripped end wire caps - stock numbers 710-5332 and 719-6155): 1.25 - 2 mm2 wire range
Yellow (stripped end wire caps - stock number 710-5345): 3 - 6 mm2 wire range
Red (stripped end wire caps - stock number 710-5348): 0.3 - 0.9 mm2 wire range
Blue (unstripped end wire caps - stock number 710-5335): 3.05 - 3.68 mm2 insulation diameter
Yellow (unstripped end wire caps - stock number 718-7454): 3.81 - 5.59 mm2 insulation diameter
Red (unstripped end wire caps - stock number 710-5339): 2.03 - 2.92 mm2 insulation diameter
Transparent (unstripped end wire caps - stock number 710-5341): 1.22 - 1.91 mm2 insulation diameter
For use with stripped or unstripped wire
Copper body with nylon insulation
