Bose 30W Black Speaker Ceiling Speaker 19 kHz, 85 kHz, 8 kΩ
- RS Stock No.:
- 248-5966
- Mfr. Part No.:
- 829708-0110
- Brand:
- Bose
Subtotal (1 unit)*
$874.83
(exc. GST)
$962.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $874.83 |
*price indicative
- RS Stock No.:
- 248-5966
- Mfr. Part No.:
- 829708-0110
- Brand:
- Bose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bose | |
| Product Type | Speaker Ceiling Speaker | |
| Sound Level | 111dB | |
| Output Power | 30W | |
| Impedance | 8kΩ | |
| Colour | Black | |
| Depth | 154mm | |
| Maximum Frequency Response | 19kHz | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 85kHz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Speaker Ceiling Speaker | ||
Sound Level 111dB | ||
Output Power 30W | ||
Impedance 8kΩ | ||
Colour Black | ||
Depth 154mm | ||
Maximum Frequency Response 19kHz | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 85kHz | ||
- COO (Country of Origin):
- CN
The Bose with coaxial two-way drivers, the 30-watt DesignMax DM3C loudspeaker offers clear, intelligible highs and surprising low end for its size along with premium aesthetics that complement any commercial sound installation. The DM3C features a two-way 3.5-inch woofer and 0.75-inch coaxial tweeter mounted within the dispersion alignment system, delivering a frequency range of 75 Hz to 20 kHz. The DM3C is ceiling-mounted, installed easily via QuickHold mounting arms.
Colour black
Combine DesignMax models to complete any design, big or small
Ensure a consistent listening experience
Blends with any room design
Reduce installation time
Install easily with industry-standard accessories
