Visaton 140W Horn Speaker, 8 Ω 30000 Hz, 1000 Hz
- RS Stock No.:
- 526-793
- Distrelec Article No.:
- 130-40-243
- Mfr. Part No.:
- 1175
- Brand:
- Visaton
Subtotal (1 unit)*
$139.10
(exc. GST)
$153.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.10 |
*price indicative
- RS Stock No.:
- 526-793
- Distrelec Article No.:
- 130-40-243
- Mfr. Part No.:
- 1175
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 90dB | |
| Output Power | 140W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Housing Material | Fabric Dome | |
| Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Weight | 560g | |
| Maximum Frequency Response | 30000Hz | |
| Height | 2mm | |
| Minimum Frequency Response | 1000Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 90dB | ||
Output Power 140W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Housing Material Fabric Dome | ||
Diameter 25mm | ||
Standards/Approvals RoHS | ||
Weight 560g | ||
Maximum Frequency Response 30000Hz | ||
Height 2mm | ||
Minimum Frequency Response 1000Hz | ||
- COO (Country of Origin):
- CN











