Bose 20W Speaker Ceiling Speaker 19000 Hz, 85 Hz, 16 Ω

Subtotal (1 unit)*

$592.05

(exc. GST)

$651.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.05

*price indicative

RS Stock No.:
248-5956
Mfr. Part No.:
815011-0210
Brand:
Bose
Find similar products by selecting one or more attributes.
Select all

Brand

Bose

Product Type

Speaker Ceiling Speaker

Impedance

16Ω

Output Power

20W

Enclosure Material

Plastic Front Baffle with Integrated Steel

Standards/Approvals

NFPA70 & NFPA90-A, S5591/ UL Listed, UL-1480A, CE, in with UL2043 for plenum-space installation

Depth

155mm

Maximum Frequency Response

19000Hz

Minimum Frequency Response

85Hz

COO (Country of Origin):
CN
The Bose DesignMax DM2C-LP is a complete loudspeaker assortment to enhance any space, DesignMax loudspeakers offer rich lows, and clear, intelligible highs along with premium aesthetics that complement any commercial sound installation. The 20-watt DesignMax DM2C-LP loudspeaker makes it easy to bring great sound to tight spaces. Ideal for background music, the DM2C-LP loudspeaker features a 2.25-inch transducer and 85 Hz to 19 kHz frequency range. The in-ceiling DM2C-LP has a low-profile backcan and is installed easily via QuickHold mounting arms.

Colour white

Combine DesignMax models to complete any design, big or small

Delivers instantly impressive sound

Blends with any room design

Reduce installation time

Install easily with industry-standard accessories

Install in confined ceiling spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy