Visaton 50W Horn Speaker, 8 Ω 20000 Hz, 100 Hz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.74

(exc. GST)

$30.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$27.74
10 +$25.52

*price indicative

RS Stock No.:
526-932
Mfr. Part No.:
2001
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

88dB

Output Power

50W

Impedance

8Ω

Hazardous Area Certification

No

Housing Material

Metal

Diameter

20mm

Weight

500g

Maximum Frequency Response

20000Hz

Height

4.5mm

Standards/Approvals

RoHS

Minimum Frequency Response

100Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy