Bose Speaker Ceiling Speaker 20000 Hz, 59 Hz, 8 Ω
- RS Stock No.:
- 248-5957
- Mfr. Part No.:
- 829679-0110
- Brand:
- Bose
Subtotal (1 unit)*
$1,708.10
(exc. GST)
$1,878.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,708.10 |
*price indicative
- RS Stock No.:
- 248-5957
- Mfr. Part No.:
- 829679-0110
- Brand:
- Bose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bose | |
| Product Type | Speaker Ceiling Speaker | |
| Impedance | 8Ω | |
| Standards/Approvals | S5591/ UL Listed, NFPA70 & NFPA90-A, CE, UL-1480A, in with UL2043 for plenum-space installation | |
| Maximum Frequency Response | 20000Hz | |
| Depth | 239mm | |
| Minimum Frequency Response | 59Hz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Speaker Ceiling Speaker | ||
Impedance 8Ω | ||
Standards/Approvals S5591/ UL Listed, NFPA70 & NFPA90-A, CE, UL-1480A, in with UL2043 for plenum-space installation | ||
Maximum Frequency Response 20000Hz | ||
Depth 239mm | ||
Minimum Frequency Response 59Hz | ||
- COO (Country of Origin):
- CN
The Bose with coaxial two-way drivers, the 125-watt DesignMax DM6C loudspeaker offers rich lows and clear, intelligible highs along with premium aesthetics that complement any commercial sound installation. The DM6C features a 6.5-inch woofer and a 1.25-inch coaxial tweeter mounted within the dispersion alignment system, delivering a frequency range of 59 Hz to 20 kHz. The in-ceiling DM6C is installed easily via QuickHold mounting arms.
Colour black
Combine DesignMax models to complete any design, big or small
Ensure a consistent listening experience
Blends with any room design
Reduce installation time
Install easily with industry-standard accessories
