Visaton 50W White, Black Portable Speaker, 4 Ω, 90 Hz 19 kHz
- RS Stock No.:
- 364-3234
- Distrelec Article No.:
- 130-18-178
- Mfr. Part No.:
- FRS 10 WP 4 OHM (BLACK)
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.31
(exc. GST)
$103.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $94.31 |
| 10 - 24 | $93.19 |
| 25 + | $91.46 |
*price indicative
- RS Stock No.:
- 364-3234
- Distrelec Article No.:
- 130-18-178
- Mfr. Part No.:
- FRS 10 WP 4 OHM (BLACK)
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Portable Speaker | |
| Sound Level | 90dB | |
| Output Power | 50W | |
| Impedance | 4Ω | |
| Colour | White, Black | |
| Cabinet Material | Polycarbonate | |
| Weight | 360g | |
| Maximum Frequency Response | 19kHz | |
| Depth | 59mm | |
| Standards/Approvals | Germanischer Lloyd (requirements for electrical equipment/low temperature), EN 60068-2-1 | |
| Width | 115mm | |
| Minimum Frequency Response | 90Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Portable Speaker | ||
Sound Level 90dB | ||
Output Power 50W | ||
Impedance 4Ω | ||
Colour White, Black | ||
Cabinet Material Polycarbonate | ||
Weight 360g | ||
Maximum Frequency Response 19kHz | ||
Depth 59mm | ||
Standards/Approvals Germanischer Lloyd (requirements for electrical equipment/low temperature), EN 60068-2-1 | ||
Width 115mm | ||
Minimum Frequency Response 90Hz | ||
- COO (Country of Origin):
- CN
The Visaton black ceiling speaker is a full-range driver with glass fibre cone, plastic basket and grille. Balanced frequency response, high efficiency and good high-midrange reproduction.
Suitable for outdoor applications, seawater proof
Temperature resistant up to 120 °C
Ball-resistant
