Visaton 30W Horn Speaker, 8 Ω 20000 Hz, 75 Hz, IP54

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$59.80

(exc. GST)

$65.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$59.80
10 +$55.02

*price indicative

RS Stock No.:
526-986
Mfr. Part No.:
50014
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

90dB

Indoor/Outdoor

Outdoor

Impedance

8Ω

Output Power

30W

IP Rating

IP54

Hazardous Area Certification

No

Housing Material

Metal, Non-Corrodible

Diameter

100mm

Standards/Approvals

RoHS

Depth

43mm

Weight

390g

Height

6mm

Maximum Frequency Response

20000Hz

Minimum Frequency Response

75Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy