Visaton 40W Horn Speaker, 8 Ω 20000 Hz
- RS Stock No.:
- 526-801
- Mfr. Part No.:
- 1271
- Brand:
- Visaton
Subtotal (1 unit)*
$337.97
(exc. GST)
$371.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.97 |
*price indicative
- RS Stock No.:
- 526-801
- Mfr. Part No.:
- 1271
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 86dB | |
| Impedance | 8Ω | |
| Output Power | 40W | |
| Hazardous Area Certification | No | |
| Housing Material | Phase Plug, Titanium, Basket with Rear-Ventilated Damper | |
| Diameter | 21mm | |
| Height | 8.5mm | |
| Maximum Frequency Response | 20000Hz | |
| Weight | 1.16kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 86dB | ||
Impedance 8Ω | ||
Output Power 40W | ||
Hazardous Area Certification No | ||
Housing Material Phase Plug, Titanium, Basket with Rear-Ventilated Damper | ||
Diameter 21mm | ||
Height 8.5mm | ||
Maximum Frequency Response 20000Hz | ||
Weight 1.16kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
