Visaton 60W Horn Speaker, 6 Ω 20000 Hz

Subtotal (1 unit)*

$161.28

(exc. GST)

$177.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.28

*price indicative

RS Stock No.:
526-800
Mfr. Part No.:
1263
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

88dB

Output Power

60W

Impedance

6Ω

Hazardous Area Certification

No

Housing Material

Aluminium Die Cast (Basket), Paper Membrane, Phase Plug

Diameter

26mm

Standards/Approvals

RoHS

Weight

680g

Maximum Frequency Response

20000Hz

Height

6.3mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy