Visaton 0.5W Horn Speaker, 8 Ω 20000 Hz, 800 Hz
- RS Stock No.:
- 526-960
- Mfr. Part No.:
- 2803
- Brand:
- Visaton
Subtotal (1 unit)*
$9.32
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.32 |
*price indicative
- RS Stock No.:
- 526-960
- Mfr. Part No.:
- 2803
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 84dB | |
| Output Power | 0.5W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Diameter | 15mm | |
| Maximum Frequency Response | 20000Hz | |
| Weight | 1.6g | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 800Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 84dB | ||
Output Power 0.5W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Diameter 15mm | ||
Maximum Frequency Response 20000Hz | ||
Weight 1.6g | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 800Hz | ||
- COO (Country of Origin):
- CN
