Visaton 200W Horn Speaker, 8 Ω 35000 Hz, 2200 Hz

Subtotal (1 unit)*

$489.67

(exc. GST)

$538.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$489.67

*price indicative

RS Stock No.:
526-958
Mfr. Part No.:
24520
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Sound Level

100dB

Impedance

8Ω

Output Power

200W

Hazardous Area Certification

No

Housing Material

Aluminium Titanium Alloy

Diameter

16mm

Weight

1.3kg

Standards/Approvals

RoHS

Height

2.5mm

Maximum Frequency Response

35000Hz

Minimum Frequency Response

2200Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy