Visaton Horn Speaker

Get a bulk buy discount

Add 10 more to save $13.60

View bulk pricing options

Subtotal (1 unit)*

$16.92

(exc. GST)

$18.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.92-
10 - 24$15.56$13.60
25 +$13.72$80.00

*price indicative

RS Stock No.:
526-787
Mfr. Part No.:
1020
Brand:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Horn Speaker

Hazardous Area Certification

No

Diameter

97mm

Standards/Approvals

RoHS

Depth

250mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy