STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in
- RS Stock No.:
- 270-2052
- Mfr. Part No.:
- 40171010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$57.43
(exc. GST)
$63.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.43 |
*price indicative
- RS Stock No.:
- 270-2052
- Mfr. Part No.:
- 40171010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 0.393 in | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 0.393 in | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 160mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Stahlwille Combination Ratchet Spanner, 160mm Overall Length, Alloy Steel - 40171010
This combination ratchet spanner is a chrome-finished hand tool designed for precision fastening in electrical, electronic and mechanical work. It pairs an angled open jaw with a bi-hex ratcheting ring end to allow access in confined locations and to speed repetitive tightening and loosening tasks. The tool is intended for professional use where a Compact working angle and reliable mechanical performance are required.
Features & Benefits
• 15° offset open end allows access around obstructions
• Drop-forged chrome alloy steel construction for high flexural strength
• Dual-direction operation by flipping the spanner for quick reversals
• Non-slip surface texture improves grip when handling oily components
• Drop-forged chrome alloy steel construction for high flexural strength
• Dual-direction operation by flipping the spanner for quick reversals
• Non-slip surface texture improves grip when handling oily components
**Applications**
• Suitable for tightening Terminal connections in control cabinets
• Ideal for maintenance on automation equipment in tight spaces
• Used for assembly of electronic enclosures and chassis
• Can be used for servicing electrical distribution hardware
• Suitable for mechanical workshop tasks requiring frequent nut rotation
• Ideal for maintenance on automation equipment in tight spaces
• Used for assembly of electronic enclosures and chassis
• Can be used for servicing electrical distribution hardware
• Suitable for mechanical workshop tasks requiring frequent nut rotation
Is the tool insulated for electrical work?
The tool is VDE/1000V approved which indicates it meets VDE insulation requirements for work on live electrical systems up to 1000V.
What gives the tool its load-bearing capacity?
High flexural strength arises from drop-forged manufacture in chrome alloy steel combined with the robust ratchet mechanism.
How Compact is the working motion in confined areas?
The 72-tooth ratchet yields a 5° swing per engagement, permitting minimal clearance rotation for tight applications.
What surface treatment protects against corrosion?
A chrome plating provides a Durable finish that helps reduce corrosion and simplifies cleaning.
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 158 mm Overall 0.393 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 180mm Overall 0.511 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 200 mm Overall 15 x 15 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 190 mm Overall 0.551 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 173 mm Overall 0.472 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 165 mm Overall 0.433 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
