STAHLWILLE Combination Ratchet Spanner Chrome, 230mm Overall 0.669 in

Subtotal (1 unit)*

$79.44

(exc. GST)

$87.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.44

*price indicative

RS Stock No.:
270-2059
Mfr. Part No.:
40171717
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Size

0.669 in

Unit of Measure

Metric

Product Type

Combination Ratchet Spanner

VDE/1000V Approved

No

Material

Chrome Steel

Overall Length

230mm

Finish

Chrome

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Stahlwille Combination Ratchet Spanner, 230mm Overall Length, Chrome Finish - 40171717


This combination ratchet spanner, MADE from chrome steel, features a robust design and an overall length of 230mm. It is Ideal for quick adjustments and high-torque applications in mechanical and automotive repairs.

Features & Benefits


• Chrome steel construction for long-lasting durability
• Ratchet mechanism for efficient use in confined spaces
• 230mm overall length for leverage and control
• Not VDE/1000V approved for electrical work

**Applications**


• Suitable for automotive and mechanical repairs
• Used for precision tasks requiring torque adjustments
• Ideal for use in tight spaces where manual spanners are difficult to use
• Perfect for workshops and service centres requiring high-efficiency tools

What is the length of the combination ratchet spanner?


The spanner has an overall length of 230mm, providing good leverage for various tasks.

Is this spanner suitable for electrical applications?


No, this spanner is not VDE/1000V approved and should not be used for electrical tasks.

What material is the spanner MADE of?


It is MADE from Durable chrome steel, providing strength and longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy