Siemens 6GK5992-1AL00-8AA0 Fibre Optic Transceiver, SFP Connector, 1000 Mbps 850 nm 1-Pin
- RS Stock No.:
- 203-3609
- Mfr. Part No.:
- 6GK5992-1AL00-8AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$492.95
(exc. GST)
$542.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $492.95 |
*price indicative
- RS Stock No.:
- 203-3609
- Mfr. Part No.:
- 6GK5992-1AL00-8AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Square | |
| Number of Pins | 1 | |
| Connector Type | SFP | |
| Wavelength of Peak Sensitivity | 850nm | |
| Height | 9mm | |
| Length | 57mm | |
| Standards/Approvals | EN, UL | |
| Width | 14mm | |
| Series | Scalance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Data Rate 1000Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Square | ||
Number of Pins 1 | ||
Connector Type SFP | ||
Wavelength of Peak Sensitivity 850nm | ||
Height 9mm | ||
Length 57mm | ||
Standards/Approvals EN, UL | ||
Width 14mm | ||
Series Scalance | ||
- COO (Country of Origin):
- MY
Siemens Fibre Optic Transceiver, Latched Mounting, 10g Weight - SCALANCE Series - 6GK5992-1AL00-8AA0
Choose this Siemens fibre optic transceiver to transmit and receive fibre optic signals using one small component. Its two-way communication means there's no need for separate devices, while its compact size of 9 (H) x 14 (W) x 47mm (D) takes up minimal space in your network. For convenience and easy integration, the unit simply plugs into a Siemens SCALANCE network component with an SFP slot. This makes setting up, modifying and expanding your industrial Ethernet a cinch. A mean time between failures of 670 years indicates you'll get reliable and trouble-free service in the long term. Choose a transceiver like this one for dependable communication and switching in your manufacturing or process automation network.
Features & Benefits
• IP20-rated housing is touch-proof and protected against objects larger than 12mm, including tools and wires
• Light weight of 10g adds minimal bulk to your setup
Can I use this fibre optic transceiver in extreme conditions?
Yes, the device dies its job in a broad operating temperature range between -40°C and +85°C, so it's built to withstand the demands of harsh settings.
Related links
- Siemens 6GK5992-1AN00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Siemens 6GK5992-1AM00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Siemens 6GK5991-1AD00-8AA0 Fibre Optic Transceiver 1000 Mbps 1310 nm 1-Pin
- Broadcom Fibre Optic Transceiver 50 MBd 850 nm 20-Pin
- Broadcom AFBR-57B4APZ Fibre Optic Transceiver 50 MBd 850 nm 20-Pin
- Siemens 6GK5991-1AF00-8AA0 Fibre Optic Transceiver 100 Mbps 1310 nm 1-Pin
- Broadcom AFBR-57E6APZC Fibre Optic Transceiver 125 MBd 1380 nm 20-Pin
- Broadcom Fibre Optic Transceiver 125 MBd 1380 nm 20-Pin
