Facom Open End Spanner Metric, 335mm Overall

Subtotal (1 unit)*

$75.09

(exc. GST)

$82.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.09

*price indicative

RS Stock No.:
235-8094
Mfr. Part No.:
45.41
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Open End Spanner

Unit of Measure

Metric

Sub Type

Single Ended

Size

41 mm

Material

Carbon Steel

Head Type

Standard

Overall Length

335mm

Finish

Burnished

Opening Angle

15°

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 45 series is the single open end wrenches and open end is thicker for very high tightening torques. The wrench has hanging hole at end of handle and wrench stored on panel or hung to avoid loss or fall. The size of the wrench is 41 mm.

Open end angled at 15°

Burnt finished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy