SAM Double Ended Open Spanner Metric, 335mm Overall
- RS Stock No.:
- 221-4285
- Mfr. Part No.:
- 100F-30X32
- Brand:
- SAM
Subtotal (1 unit)*
$164.40
(exc. GST)
$180.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.40 |
*price indicative
- RS Stock No.:
- 221-4285
- Mfr. Part No.:
- 100F-30X32
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Sub Type | Open End Spanner | |
| Product Type | Double Ended Open Spanner | |
| Size | 30 x 32 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 335mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Sub Type Open End Spanner | ||
Product Type Double Ended Open Spanner | ||
Size 30 x 32 mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 335mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM long wrench for powerful tightening of tubing connector nuts has 12-point box-end with slotted head. It has size of 30 x 32 mm.
Satin chrome finish
Related links
- SAM Double Ended Open Spanner Metric, 225 mm Overall
- SAM Double Ended Open Spanner Metric, 160 mm Overall
- SAM Double Ended Open Spanner Metric, 250 mm Overall
- SAM Double Ended Open Spanner Metric, 147 mm Overall
- SAM Double Ended Open Spanner Metric, 255 mm Overall
- SAM Double Ended Open Spanner Metric, 170 mm Overall
- SAM Double Ended Open Spanner Metric, 190 mm Overall
- SAM Single Ended Open Spanner Metric, 335 mm Overall
