Facom Open End Spanner Metric, 70mm Overall
- RS Stock No.:
- 191-4057
- Mfr. Part No.:
- 22.3,2X5,5
- Brand:
- Facom
Subtotal (1 unit)*
$18.36
(exc. GST)
$20.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.36 |
*price indicative
- RS Stock No.:
- 191-4057
- Mfr. Part No.:
- 22.3,2X5,5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 10 → 13 mm² | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Standard | |
| Overall Length | 70mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 3318, ISO 3318, NF ISO 691, DIN ISO 691, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 10 → 13 mm² | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Standard | ||
Overall Length 70mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 3318, ISO 3318, NF ISO 691, DIN ISO 691, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Midget open end wrenches: short shank and slim heads for manoeuvrability in confined spaces
Heads hinged at 15°
Metric sizes: 3.2 to 5.5 mm
Presentation: satin chrome finish
Related links
- Facom Open End Spanner Metric, 70 mm Overall
- SAM Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
