Subtotal (1 unit)*
$192.67
(exc. GST)
$211.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.67 |
*price indicative
- RS Stock No.:
- 235-8096
- Mfr. Part No.:
- 45.65
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Single Ended | |
| Size | 65 mm | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Material | Carbon Steel | |
| Head Type | Standard | |
| Overall Length | 488mm | |
| Finish | Burnished | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Single Ended | ||
Size 65 mm | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Material Carbon Steel | ||
Head Type Standard | ||
Overall Length 488mm | ||
Finish Burnished | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 45 series is the single open end wrenches and open end is thicker for very high tightening torques. The wrench has hanging hole at end of handle and wrench stored on panel or hung to avoid loss or fall. The size of the wrench is 65 mm.
Open end angled at 15°
Burnt finished
Related links
- Facom Open End Spanner, 488 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
