Subtotal (1 unit)*
$101.24
(exc. GST)
$111.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.24 |
*price indicative
- RS Stock No.:
- 235-8055
- Mfr. Part No.:
- 44.38X42
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 38 x 42 mm | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| Head Type | Standard | |
| Overall Length | 381mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 1711-1, ISO 691, NF ISO 10102, DIN ISO 691, NF ISO 691, DIN 3110, ISO 3318, ISO 10102, NF ISO 1711-1, NF ISO 3318, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 38 x 42 mm | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
Head Type Standard | ||
Overall Length 381mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ISO 1711-1, ISO 691, NF ISO 10102, DIN ISO 691, NF ISO 691, DIN 3110, ISO 3318, ISO 10102, NF ISO 1711-1, NF ISO 3318, DIN ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 44 series is the metric open end wrench. This open end wrenches = the open ends are slimmer than a standard combination wrench for better thickness accessibility. The size of the spanner is the 38x42 mm and the overall length is the 381 mm.
Satin chrome finish
Heads hinged at 15°
Related links
- Facom Open End Spanner Height Safe Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
- Facom Open End Spanner Metric, 370 mm Overall
