Subtotal (1 unit)*
$136.41
(exc. GST)
$150.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.41 |
*price indicative
- RS Stock No.:
- 235-8029
- Mfr. Part No.:
- 42.24X27
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Flare Nut Spanner | |
| Sub Type | Double Ended | |
| Size | 24 x 27 mm | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 260mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Flare Nut Spanner | ||
Sub Type Double Ended | ||
Size 24 x 27 mm | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Material Chrome Vanadium Steel | ||
Overall Length 260mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ASME | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 42 series has metric 15° hinged flare nut wrench. The size of the wrench is the 24X27 mm and its overall length is the 260 mm.
Satin chrome finish
15° hinged flare nut wrench
Facilitates access to the nuts
Related links
- Facom Flare Nut Spanner Metric, 124 mm Overall
- Facom Flare Nut Spanner Metric, 320 mm Overall
- Facom Flare Nut Spanner Metric, 143 mm Overall
- Facom Flare Nut Spanner Metric, 175 mm Overall
- Facom Flare Nut Spanner Metric, 282 mm Overall
- Facom Flare Nut Spanner Metric, 300 mm Overall
- Facom Flare Nut Spanner Metric, 197 mm Overall
- Facom Flare Nut Spanner Metric, 245 mm Overall
