Facom Open End Spanner Metric, 488mm Overall

Subtotal (1 unit)*

$152.45

(exc. GST)

$167.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.45

*price indicative

RS Stock No.:
268-6652
Mfr. Part No.:
45.60
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Size

60 mm

Sub Type

Open End Spanner

Product Type

Open End Spanner

Material

Carbon Steel

Head Type

Open Ended Insert

Overall Length

488mm

Finish

Black Phosphate

Opening Angle

15°

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom open end wrench has hanging hole at end of handle. This wrench stored on panel or hung to avoid loss or fall. It used in public works, rail worksites, naval construction, agriculture, oil platforms, metallic constructions.

Thicker open end

Open end angled at 15 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy