Facom Open End Spanner Metric, 110mm Overall

Subtotal (1 unit)*

$37.18

(exc. GST)

$40.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.18

*price indicative

RS Stock No.:
235-9114
Mfr. Part No.:
22.12X13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Open End Spanner

Sub Type

Double Ended

Unit of Measure

Metric

Size

12 x 13 mm

Material

Chrome Vanadium Steel

Head Type

Standard

Overall Length

110mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 22 series is the metric open ended spanner with short shank and slim heads for manoeuvrability in confined spaces. The size of the spanner is the 12x13 mm and the overall length is the 110 mm.

Heads hinged at 15°

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy