BETA Spanner 14x18, 177mm Overall
- RS Stock No.:
- 233-8612
- Mfr. Part No.:
- 95FTX 14X18
- Brand:
- BETA
Subtotal (1 unit)*
$35.05
(exc. GST)
$38.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.05 |
*price indicative
- RS Stock No.:
- 233-8612
- Mfr. Part No.:
- 95FTX 14X18
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 14x18 | |
| Product Type | Spanner | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Torx | |
| Overall Length | 177mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 14x18 | ||
Product Type Spanner | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Torx | ||
Overall Length 177mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 95FTX series is the double ended straight wrench for torx head screw and the size of the wrench is the 14X18mm. The overall length of this straight wrench is 177 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Spanner 10x12, 143 mm Overall
- BETA Spanner 6 x d8 mm, 115 mm Overall
- BETA Spanner 20x24, 224 mm Overall
- BETA Spanner 30 to 30 mm², 349 mm Overall
- BETA Spanner 14 to 14 mm², 180 mm Overall
- BETA Slogging Spanner 24 mm, 177 mm Overall
- BETA Spanner 22 to 22 mm², 264 mm Overall
- BETA Spanner 27 to 27 mm², 317 mm Overall
