Facom Spanner Imperial, 120mm Overall

Subtotal (1 unit)*

$41.43

(exc. GST)

$45.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.43

*price indicative

RS Stock No.:
235-7944
Mfr. Part No.:
34.9/16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Double Ended

Product Type

Spanner

Size

9/16 in

Unit of Measure

Imperial

Material

Chrome Vanadium Steel

Head Type

Standard

Overall Length

120mm

Finish

Chrome

Opening Angle

75°

Standards/Approvals

DIN ISO

Non Compliant

COO (Country of Origin):
TW
The Facom 34 series is the midget open end wrenches with short shank and slim heads for manoeuvrability in confined spaces. Heads hinged at 15° and 75° allow to intervene on nuts inaccessible with a standard wrench. The size of the wrench is the 9/16 in.

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy