BETA Combination Spanner 30 mm, 349mm Overall
- RS Stock No.:
- 191-5848
- Mfr. Part No.:
- 42 30
- Brand:
- BETA
Subtotal (1 unit)*
$81.45
(exc. GST)
$89.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $81.45 |
*price indicative
- RS Stock No.:
- 191-5848
- Mfr. Part No.:
- 42 30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset Combination | |
| Overall Length | 349mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset Combination | ||
Overall Length 349mm | ||
Finish Chrome | ||
Height Safe No | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Combination wrenches, open and offset ring ends
Related links
- BETA Spanner 27 to 27 mm², 317 mm Overall
- BETA Spanner 22 to 22 mm², 264 mm Overall
- BETA Spanner 14 to 14 mm², 180 mm Overall
- BETA Combination Spanner 7 x 7 mm, 105 mm Overall
- BETA Combination Spanner 9 mm, 127 mm Overall
- BETA Combination Spanner 5.5 x 5.5 mm, 95 mm Overall
- BETA Combination Spanner 32 x 32 mm, 370 mm Overall
- BETA Combination Spanner 26 x 26 mm, 307 mm Overall
