BETA Spanner 10x12, 143mm Overall
- RS Stock No.:
- 233-8611
- Mfr. Part No.:
- 95FTX 10X12
- Brand:
- BETA
Subtotal (1 unit)*
$31.86
(exc. GST)
$35.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.86 |
*price indicative
- RS Stock No.:
- 233-8611
- Mfr. Part No.:
- 95FTX 10X12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Size | 10x12 | |
| VDE/1000V Approved | No | |
| Head Type | Torx | |
| Overall Length | 143mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Size 10x12 | ||
VDE/1000V Approved No | ||
Head Type Torx | ||
Overall Length 143mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 95FTX series is the double ended straight wrench for torx head screw and the size of the wrench is the 10X12mm. The overall length of this straight wrench is 143 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Spanner 6 x d8 mm, 115 mm Overall
- BETA Spanner 14x18, 177 mm Overall
- BETA Spanner 20x24, 224 mm Overall
- BETA Combination Spanner 9 mm, 143 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 143 mm Overall 8 x 8 to 19 x 19
- BETA Combination Ratchet Spanner Chrome Plated, 143 mm Overall 9 mm
- BETA Double Ended Open Spanner Metric, 155 mm Overall
- Facom Ring Spanner 11 x 13 mm, 143 mm Overall
