BETA Spanner 22 mm, 264mm Overall

Subtotal (1 unit)*

$43.95

(exc. GST)

$48.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.95

*price indicative

RS Stock No.:
191-5844
Mfr. Part No.:
42 22
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Combination Spanner

Product Type

Spanner

Unit of Measure

Metric

Size

22 mm

VDE/1000V Approved

No

Head Type

Offset

Material

Steel

Overall Length

264mm

Finish

Chrome

Height Safe

No

Offset Angle

15°

Standards/Approvals

UNI/ISO 2819, DIN 3113, UNI-ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
IT
Combination wrenches, open and offset ring ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy