- RS Stock No.:
- 211-162
- Brand:
- RS PRO
1880 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.023
(exc. GST)
$2.225
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $2.023 | $20.23 |
100 - 490 | $2.005 | $20.05 |
500 - 2490 | $1.962 | $19.62 |
2500 - 4990 | $1.912 | $19.12 |
5000 + | $1.86 | $18.60 |
*price indicative |
- RS Stock No.:
- 211-162
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T3 1/4 (10mm) MCC/MBC Neon Lamp c/w Integral Resistor
Typical Life: 25000hrs
Specifications
Attribute | Value |
---|---|
Voltage Rating | 100/120V |
Light Output Colour | Red |
Lamp Base | BA9s |
Length | 28mm |