Expert by Facom Combination Spanner 32 mm, 360mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-3106
Mfr. Part No.:
E113226
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Combination Spanner

Unit of Measure

Metric

Size

32 mm

Material

Chrome Vanadium Steel

Overall Length

360mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

ISO 3318, ISO 1711-1, ISO 7738, DIN 3113, ISO 691

COO (Country of Origin):
TW
12-point OGV® ring angled at 15°

Open end angled at 15° from handle axis

OGV® profile maximizing the contact surface with the nut for a longer lifetime

Forged in Chrome Vanadium steel

High chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy