CK Combination Spanner Height Safe 1.25 in, 360mm Overall
- RS Stock No.:
- 275-5351
- Distrelec Article No.:
- 301-78-930
- Mfr. Part No.:
- T4343M 32
- Brand:
- CK
Subtotal (1 unit)*
$62.60
(exc. GST)
$68.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.60 |
*price indicative
- RS Stock No.:
- 275-5351
- Distrelec Article No.:
- 301-78-930
- Mfr. Part No.:
- T4343M 32
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Combination Spanner | |
| Size | 1.25 in | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 360mm | |
| Height Safe | Yes | |
| Offset Angle | 12° | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Combination Spanner | ||
Size 1.25 in | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 360mm | ||
Height Safe Yes | ||
Offset Angle 12° | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.
DIN 3113
12 degree offset bi-hex ring
- RS Stock No. 2702047
- Mfr. Part No. 40103232
Each
$133.05
- RS Stock No. 2755335
- Mfr. Part No. T4343M 11
Each
$17.35
- RS Stock No. 2755343
- Mfr. Part No. T4343M 18
Each
$20.38
- RS Stock No. 2755345
- Mfr. Part No. T4343M 20
Each
$28.40
Related links
- CK Combination Spanner Height Safe 0.82 in, 250 mm Overall
- CK Combination Spanner Height Safe 1.06 in, 310 mm Overall
- CK Combination Spanner Height Safe 0.59 in, 190 mm Overall
- CK Combination Spanner Height Safe 0.78 in, 240 mm Overall
- CK Combination Spanner Height Safe 1.18 in, 340 mm Overall
- CK Combination Spanner Height Safe 0.23 in, 100 mm Overall
- CK Combination Spanner Height Safe 0.66 in, 210 mm Overall
- CK Combination Spanner Height Safe 0.86 in, 260 mm Overall












