Bahco Combination Spanner 27 mm, 310mm Overall

Subtotal (1 unit)*

$81.47

(exc. GST)

$89.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.47

*price indicative

RS Stock No.:
609-9365
Mfr. Part No.:
111M-27
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Combination Spanner

Size

27 mm

Unit of Measure

Metric

Material

Steel

Overall Length

310mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ISO 7738, ISO 1711-1, ISO 3318, ISO 691, DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 111M Series Combination Spanner, 27mm Metric size, Alloy Steel Material - 111M-27


This combination spanner is designed for versatility and efficiency in various tasks requiring precision. Constructed from high-quality alloy steel, this tool offers exceptional strength and durability, ensuring long-lasting performance. Its chrome finish not only enhances its aesthetic appeal but also provides resistance to corrosion, making it suitable for different environments. The double-ended design allows for ease of use in tight spaces, maximising utility.

Features & Benefits


• Made from robust alloy steel for enhanced durability

• Chrome finish provides resistance against rust and corrosion

• Double-ended design offers versatility for various requirements

• 310mm overall length facilitates better leverage and torque

Applications


• Used for mechanical assembly and maintenance tasks

• Ideal for automotive and machinery repairs

• Suitable for assembly in electrical and electronic

• Effective in routine mechanical maintenance and service procedures

How does the chrome finish enhance the usability of this tool?


The chrome finish not only improves the appearance but also creates a protective layer that prevents rust and corrosion, ensuring that the tool maintains its functionality over time, especially in humid or damp conditions.

Is the 27mm size suited for specific applications within mechanical work?


The 27mm size makes it ideal for working with bolts and nuts that require this exact specification, ensuring a secure, tight fit that prevents stripping or rounding during usage.

What advantages does the double-ended design offer?


The double-ended design enables users to tackle multiple fasteners without needing to swap tools frequently, thereby increasing efficiency and reducing downtime during work processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy