Facom Ring Spanner 32 mm, 195mm Overall

Subtotal (1 unit)*

$205.81

(exc. GST)

$226.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.81

*price indicative

RS Stock No.:
235-8152
Mfr. Part No.:
51B.32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Sub Type

Single Ended

Product Type

Ring Spanner

Size

32 mm

VDE/1000V Approved

No

Material

Steel

Overall Length

195mm

Finish

Burnished

Height Safe

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 51B series is the metric polygon impact wrench. Its Polygon impact wrench use with a sledgehammer or pneumatic hammer for heavy mechanical (un)blocking. The size of the wrench is the 32 mm.

Wrenches forged in resilient steel to withstand impact

Burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy